
Number
Total (€ 1,684.87 / piece)
€ 1,684.87
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Statron 3256.1 Bench PSU (adjustable voltage) 0 - 36 0 - 40 A 1440 W No. of outputs 1 x
- No. of outputs 1 x
- 0 - 36 / 0 - 40 A
- 1440 W
Technical specifications
- Type
3256.1
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
1440 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 451 x 134 x 410 mm
Manufacturer's standards (no certificate)
- Weight
31 kg
- Output voltage (max.)
36 V DC
- Output voltage (min.)
0 V DC
- Max. output current
40 A
- Output current (min.)
0 A
- Width
451 mm
- Height
134 mm
- Depth
410 mm
1440 W
- Input voltage
230 V AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511927 Statron 3256.1 Bench PSU (adjustable voltage) 0 - 36 0 - 40 A 1440 W No. of outputs 1 x
Information
Information 511927 Statron 3256.1 Bench PSU (adjustable voltage) 0 - 36 0 - 40 A 1440 W No. of outputs 1 x
Description
Linear laboratory power supplies with separate digital displays for voltage and current. Through the robust construction, simple operation and good control characteristics, the devices are ideally suited for laboratory, workshop and in production
Features
- Coarse and fine adjustment of voltage and current
- Operating as a constant voltage or constant current source
- Overheating protection
- The "preset" feature allows you to preset the max. Output values without shorting bar at the output.
Scope of delivery
- DC bench power supply
- Power cable
- User manual.
Hints
The output can be switched off without any reactivating on restarting the control system.






