• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3254.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 22 A 792 W No. of outputs 1 x

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,045.00 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Statron 3254.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 22 A 792 W No. of outputs 1 x

  • No. of outputs 1 x
  • 0 - 36 V DC / 0 - 22 A
  • 792 W

Technical specifications

Type

3254.1

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

792 W

Technology

Linear regulated PSU

Dim

(W x H x D) 451 x 134 x 324 mm

Manufacturer's standards (no certificate)

Weight

19.8 kg

Output voltage (max.)

36 V DC

Output voltage (min.)

0 V DC

Max. output current

22 A

Output current (min.)

0 A

Width

451 mm

Height

134 mm

Depth

324 mm

792 W

Input voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511926 Statron 3254.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 22 A 792 W No. of outputs 1 x

Information

Information 511926 Statron 3254.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 22 A 792 W No. of outputs 1 x

Description

Linear laboratory power supplies with separate digital displays for voltage and current. Through the robust construction, simple operation and good control characteristics, the devices are ideally suited for laboratory, workshop and in production

Features

  • Coarse and fine adjustment of voltage and current
  • Operating as a constant voltage or constant current source
  • Overheating protection
  • The "preset" feature allows you to preset the max. Output values without shorting bar at the output.

Scope of delivery

  • DC bench power supply
  • Power cable
  • User manual.

Hints

The output can be switched off without any reactivating on restarting the control system.

What kind of Bench power supply units are you looking for?