• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3250.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 7.5 A 270 W No. of outputs 1 x

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Statron 3250.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 7.5 A 270 W No. of outputs 1 x

  • No. of outputs 1 x
  • 0 - 36 V DC / 0 - 7.5 A
  • 270 W

Technical specifications

Type

3250.1

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

270 W

Technology

Linear regulated PSU

Dim

(W x H x D) 372 x 134 x 252 mm

Manufacturer's standards (no certificate)

Weight

10.5 kg

Output voltage (max.)

36 V DC

Output voltage (min.)

0 V DC

Max. output current

7.5 A

Output current (min.)

0 A

Width

372 mm

Height

134 mm

Depth

252 mm

270 W

Input voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511924 Statron 3250.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 7.5 A 270 W No. of outputs 1 x

Information

Information 511924 Statron 3250.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 7.5 A 270 W No. of outputs 1 x

Circuit diagramm

Circuit diagramm 511924 Statron 3250.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 7.5 A 270 W No. of outputs 1 x

Description

Linear laboratory power supplies with separate digital displays for voltage and current. Through the robust construction, simple operation and good control characteristics, the devices are ideally suited for laboratory, workshop and in production

Features

  • Coarse and fine adjustment of voltage and current
  • Operating as a constant voltage or constant current source
  • Overheating protection
  • The "preset" feature allows you to preset the max. Output values without shorting bar at the output.

Scope of delivery

  • DC bench power supply
  • Power cable
  • User manual.

What kind of Bench power supply units are you looking for?