
1/2

5340.6
Bench PSU (adjustable voltage)
2 x
360 W
Linear regulated PSU
(W x H x D) 360 x 150 x 230 mm
Manufacturer's standards (no certificate)
13 kg
4x Safety connectors
Bench
PG jack socket
24 V AC
2 V AC
24 V DC
0 V DC
5 A
5 A
10 A
0 A
Linear
360 mm
150 mm
5 A
0 - 10 A
230 mm
360 W
230 V AC
2 - 24 V AC
0 - 24 V DC
User & Safety Instructions 511934 Statron 5340.6 Bench PSU (adjustable voltage) 2 - 24 5 A 360 W No. of outputs 2 x
Information 511934 Statron 5340.6 Bench PSU (adjustable voltage) 2 - 24 5 A 360 W No. of outputs 2 x
Conformity certificate 511934 Statron 5340.6 Bench PSU (adjustable voltage) 2 - 24 5 A 360 W No. of outputs 2 x