• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli 61.7553-10027 Strand SILI-E 1 x 0.75 mm² Brown Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
SILI-E
Outside Ø
2.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.59 / piece)
€ 3.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Stäubli 61.7553-10027 Strand SILI-E 1 x 0.75 mm² Brown Sold per metre

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.75 mm²

Insulation material

Silicone

Cable features

Halogen-free

Flexible

Cable type

SILI-E

Outside Ø

2.70 mm

Nominal voltage

600 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

61.7553-10027

Factory colour

Brown

Insulation

Silicone

Core layout

196 x 0.07 mm

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Test voltage

2500 V AC

Cross section

1 x 0.75 mm²

RoHS-compliant
Max. temperature range (fixed installation)

+150 °C

Min. temperature range (fixed installation)

-50 °C

Type

SILI-E

Temperature range

-50 - +90 °C

Documents & Downloads

Datasheet

Datasheet 606214 Stäubli 61.7553-10027 Strand SILI-E 1 x 0.75 mm² Brown Sold per metre

User & Safety Instructions

User & Safety Instructions 606214 Stäubli 61.7553-10027 Strand SILI-E 1 x 0.75 mm² Brown Sold per metre

Description

Ultra flexible, basic insulated stranded wire. Oxygen-rich copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Examples of use: Internal wiring of moving components and modules under high thermal stress. Highly flexible connecting cables for working with low voltages in the laboratory.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.