
1/3


Strand
1 x
Sold per metre
0.75 mm²
Silicone
Halogen-free
Flexible
SILI-E
2.70 mm
600 V
No
Yes
61.7553-10029
White
Silicone
196 x 0.07 mm
100 m
Yes
300 V
2500 V AC
1 x 0.75 mm²
+150 °C
-50 °C
SILI-E
-50 - +90 °C
yes
Datasheet 606239 Stäubli 61.7553-10029 Strand SILI-E 1 x 0.75 mm² White Sold per metre
User & Safety Instructions 606239 Stäubli 61.7553-10029 Strand SILI-E 1 x 0.75 mm² White Sold per metre
The necessary accessories are required to use the article as described.