

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
10 mm
2 mm
10 A
White
10 A
Partially insulated
1 pc(s)
2 mm plug
Yes
24.0043-29
Gold plated
30 V/AC ~ 60 V DC
Yes
KS2-10L/1
gold-plated
10 A
-
yes
Datasheet 731467 Stäubli KS2-10L/1 Connector White Pin diameter: 2 mm Dot pitch: 10 mm 1 pc(s) Piece
User & Safety Instructions 731467 Stäubli KS2-10L/1 Connector White Pin diameter: 2 mm Dot pitch: 10 mm 1 pc(s) Piece
Information 731467 Stäubli KS2-10L/1 Connector White Pin diameter: 2 mm Dot pitch: 10 mm 1 pc(s) Piece