• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp FK 14/4mB - NI Connector Grey Pin diameter: 4 mm Dot pitch: 14 mm 1 pc(s)

1/2
Product type
Connector
Pin Ø
4 mm
Nominal current - rounded value
32 A
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Connection plug

  • 32 A Grey

Our service for you

Technical specifications

Product type

Connector

Dot pitch

14 mm

Pin Ø

4 mm

Nominal current

32 A

Factory colour

Grey

Nominal current - rounded value

32 A

Insulation type

Partially insulated

Content

1 pc(s)

Connection

4 mm plug

Type

With axial socket

Manufacturer part #

FK 14/4mB - NI GRAU

Contact material

Nickel plated

Dimensions

Stift-Ø: 4 mm. Stiftabstand: 14 mm mm

Nominal voltage (details)

30 V/AC ~ 60 V DC

RoHS-compliant

Yes

Type

FK 14/4mB - NI

Documents & Downloads

Datasheet

Datasheet 739488 Schnepp FK 14/4mB - NI Connector Grey Pin diameter: 4 mm Dot pitch: 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739488 Schnepp FK 14/4mB - NI Connector Grey Pin diameter: 4 mm Dot pitch: 14 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)