• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba Lemon squeezer E 400 400 W with base Stainless steel, Black

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slow-juicer E 400

  • Gentle, cold pressing process
  • Suitable for almost all kinds of fruit and vegetables
  • Very quiet and efficient

Technical specifications

Capacity

1000 ml

Product type

Lemon squeezer

400 W

Factory colour

Stainless steel

Black

Switching stages

2

Weight

5400 g

Kitchen appliances features

with base

Material

Stainless steel

Material (container)

Plastic

Width

250 mm

Height

560 mm

Depth

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109551 Steba Lemon squeezer E 400 400 W with base Stainless steel, Black

Description

Gentle, cold pressing process for a large juice yield with more vitamins & nutrients. Suitable for almost all kinds of fruits and vegetables, as well as herbs and even potatoes.

This text is machine translated.

Features

  • Large filling opening
  • 2-stage switch: Forward and reverse
  • 1 according to juice cup
  • Automatic ejection into the 1 according to the container
  • Thermal motor protection for long life
  • Stainless steel sieve
  • Completely dismountable for easy cleaning
  • Dishwasher-safe parts

Scope of delivery

  • Lemon squeezer
  • User manual