
Steinel LS 300 S WS 067588 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 29.5 W Colours (LEDs): White

Highlights & Details
LED spotlight LS 300 S white
- Power= 29.5 W
- Total luminous flux= 2704 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
29.5 W
29.5 W
4000 K
- Colour
White
2704 lm
- Total luminous flux
2704 lm
- PIR detection angle (horizontal)
240°
- Vertical detection angle
240°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Swivelling
Pivoted
- Rotation range (max.)
160°
- Swivel range (max.)
80°
- Protection class
I
IP44
IK03
- Factory colour
White
- Material
Aluminium
Glass
- Weight
1.24 kg
- Dim
(L x W x H) 186 x 213 x 241 mm
F (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
213 mm
- Height
241 mm
- Length
186 mm
- Depth
186 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573582 Steinel LS 300 S WS 067588 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 29.5 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 2573582 Steinel LS 300 S WS 067588 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 29.5 W Colours (LEDs): White
Warranty Terms
Warranty Terms 2573582 Steinel LS 300 S WS 067588 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 29.5 W Colours (LEDs): White
Description
This text is machine translated.
Features
- Motion detectorcan be swiveled4000 K
Scope of delivery
- Mounting material (4x screw, 4x dowel, 4x spacer, 2x sealing nozzle)Sensor cover plates

































