
Steinel Spot Garden SC 058685 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white

Highlights & Details
LED SPOTLIGHT SPOT GARDEN SC ANT
- Power= 7.9 W
- Total luminous flux= 512 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Twilight setting: 2 - 2000 lx
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
7.9 W
7.9 W
3000 K
- Colour
Warm white
512 lm
- Total luminous flux
512 lm
- PIR detection angle (horizontal)
90°
- Vertical detection angle
90°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
Incl. ground spike
- Protection class
II
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.703 kg
- Dim
(L x W x H) 140 x 69 x 369 mm
- Feed length
2.5 m
F (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
69 mm
- Height
369 mm
- Length
140 mm
- Depth
140 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2362189 Steinel Spot Garden SC 058685 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2362189 Steinel Spot Garden SC 058685 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 2362189 Steinel Spot Garden SC 058685 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white
Description
Maximum flexibility. As far as the garden reaches.
The ideal lighting solution for green areas around the house. The spot garden series of ground spotlights in a sleek modern design is simply inserted into the ground – and finished. In this way, you can set spot light accents in no time at all and illuminate dark areas elegantly and effectively. Available as spot garden nightautomatic with brightness sensor, spot garden model without sensor and spot garden sensor connect with innovative infrared sensor (90° detection) with 10 m range. The Connect version also enables a comfortable and wireless wireless networking of several spots via Bluetooth. The settings and control of the functions can also be easily done via the app. Thus, the time and twilight settings, on and off times as well as light groups are programd in a flash. With mains plug (2.5 m cable length). Lamp (GU10-LED) included in delivery.
This text is machine translated.
Features
- Switch on and off times, twilight and time setting, formation of lamp groupsIncl. GU10 LED, 2.5 m power cable and ground spike for easy attachment in the ground.
Scope of delivery
- Fitting Material
- Ground spike
- GU10 LED lamp
- User manual
System requirements
- IOS, Android

































