
Steinel Spot Way 068677 LED outdoor floodlight EEC: F (A - G) 6.7 W Colours (LEDs): Warm white

Highlights & Details
LED SPOTLIGHT SPOT WAY ANT
- Power= 6.7 W
- Total luminous flux= 512 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
6.7 W
6.7 W
3000 K
- Colour
Warm white
512 lm
- Total luminous flux
512 lm
- Light features
Swivelling
- Rotation range (max.)
180°
- Swivel range (max.)
180°
- Protection class
II
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.156 kg
- Dim
(L x W x H) 226 x 140 x 572 mm
- Feed length
2.5 m
F (A - G)
- Type
Without motion detector
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
140 mm
- Height
572 mm
- Length
226 mm
- Depth
226 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2362176 Steinel Spot Way 068677 LED outdoor floodlight EEC: F (A - G) 6.7 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2362176 Steinel Spot Way 068677 LED outdoor floodlight EEC: F (A - G) 6.7 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 2362176 Steinel Spot Way 068677 LED outdoor floodlight EEC: F (A - G) 6.7 W Colours (LEDs): Warm white
Description
This text is machine translated.
Scope of delivery
- Lamp including column, base plate and connection cable with mains plug
- GU10 LED lamp
- Fitting Material
- User manual.





























