
Steinel Spot Way SC 058661 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white

Highlights & Details
LED SPOTLIGHT SPOT WAY SC ANT
- Power= 7.9 W
- Total luminous flux= 512 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Frequency 2.4 - 2.48 GHz (Bluetooth)
- Temperature range: -20 to +40 °C
- Twilight setting: 2 - 2000 lx
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
7.9 W
7.9 W
3000 K
- Colour
Warm white
512 lm
- Total luminous flux
512 lm
- PIR detection angle (horizontal)
90°
- Vertical detection angle
90°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Swivel range (max.)
180°
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.136 kg
- Dim
(L x W x H) 226 x 140 x 572 mm
- Feed length
2.5 m
F (A - G)
- Type
With motion detector, Bluetooth
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
140 mm
- Height
572 mm
- Length
226 mm
- Depth
226 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2362184 Steinel Spot Way SC 058661 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2362184 Steinel Spot Way SC 058661 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 2362184 Steinel Spot Way SC 058661 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white
Description
This text is machine translated.
Features
- Convenient networking, setting and control via free app via BluetoothApp settings: Time and twilight settings, on/off times, formation of light groupsIncl. Mains plug (2.5 m) and 7 W GU10 LED lampFor outdoor floor mountingFor connection to a IP44 socket.
Scope of delivery
- Light incl. connection cable with mains plug
- Fitting Material
- User manual.
Hints
System requirements
- IOS, Android

































