
Steinel XLED home 2 S schwarz 033071 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 13.7 W Colours (LEDs): Wa

Highlights & Details
LED outdoor spotlight with motion detector XLED Home 2
- Neutral white LED
- 140° Capture angle and 14 meter range
- Opales LED panel shows non
- -swiveling spotlight head in each direction
- This text is machine translated.
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13.7 W
13.7 W
3000 K
- Colour
Warm white
1550 lm
- Total luminous flux
1550 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
90°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
Swivelling
Pivoted
- Rotation range (max.)
180°
- Swivel range (max.)
180°
- Protection class
II
IP44
- Factory colour
Black
- Material
Plastic
- Weight
575 g
- Dim
(L x W x H) 161 mm x 18 cm x 19.4 cm
E (A - G)
- Type
Planar
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
18 cm
- Height
19.4 cm
- Length
161 mm
- Depth
16.1 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1556494 Steinel XLED home 2 S schwarz 033071 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 13.7 W Colours (LEDs): Wa
User & Safety Instructions
User & Safety Instructions 1556494 Steinel XLED home 2 S schwarz 033071 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 13.7 W Colours (LEDs): Wa
Warranty Terms
Warranty Terms 1556494 Steinel XLED home 2 S schwarz 033071 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 13.7 W Colours (LEDs): Wa
Description
As the number of burglaries increases, people's security needs grow. STEINEL helps to make your home safer. With the sensor spotlight XLED home 2, you can effectively deter unwanted night-time visits. The proven STEINEL infrared sensor technology enables reliable detection right down to the last corner of the property and thus prevents security gaps. By the way: The police explicitly recommend automatic light to deter burglars.
This text is machine translated.
Scope of delivery
- LED outdoor spot · User manual.
- This text is machine translated.






































