
Steinel XLED home 2 SC schwarz 065447 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 13.7 W Colours (LEDs): W

Highlights & Details
LED SPOTLIGHT XLED HOME 2 SC BLACK
- Power= 13.7 W
- Total luminous flux= 1550 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Twilight setting: 2 - 2000 lx
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13.7 W
13.7 W
3000 K
- Colour
Warm white
1550 lm
- Total luminous flux
1550 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Swivel range (max.)
180°
- Protection class
II
IP44
IK03
- Factory colour
Black
- Material
Plastic
- Weight
0.576 kg
- Dim
(L x W x H) 161 x 180 x 218 mm
E (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
180 mm
- Height
218 mm
- Length
161 mm
- Depth
161 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2362183 Steinel XLED home 2 SC schwarz 065447 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 13.7 W Colours (LEDs): W
User & Safety Instructions
User & Safety Instructions 2362183 Steinel XLED home 2 SC schwarz 065447 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 13.7 W Colours (LEDs): W
Warranty Terms
Warranty Terms 2362183 Steinel XLED home 2 SC schwarz 065447 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 13.7 W Colours (LEDs): W
Description
This text is machine translated.
Features
- Precision IR sensor can be swiveled (horizontal 180°, vertical 90°)180° detection angle, 10 m rangeContinuous light switchableHigh-heat conducting magnesium composite cooling system (HCMC)Functions: Group parameterization, manual ON/ON-OFF, neighboring group function, master/slave override, night saving mode, time switch.
Scope of delivery
- Fitting Material
- Cover plates
- User manual.
System requirements
- IOS, Android
































