
Highlights & Details
Battery-operated lawn mower Collector 140E (incl. battery and charger)
- 38 cm cutting width and 40 liter plastic basketCentral cutting height adjustment with 6 positions, from 25 to 75 mmPowerful and low-maintenance brushless motorLight and extremely maneuverable, perfect for winding gardensIncluding 2x STIGA E 24 rechargeable battery (2x 20 Volt 4 Ah) and a double charger
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
Height-adjustable folding handle
+ battery
+ charger
- Technology
Li-ion
- Battery voltage
20 V
- Rechargeable battery capacity (details)
2x 4 Ah
- Suitable for
350 m²
- Cutting width (max.)
38 cm
- Cutting depth
25 - 75 mm
- Blade depth setting
zentral, 6 Positionen x
- Collector
40 l
- Weight
12.26 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2542997 STIGA Collector 140e Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger 20
User & Safety Instructions
User & Safety Instructions 2542997 STIGA Collector 140e Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger 20
Conformity certificate
Conformity certificate 2542997 STIGA Collector 140e Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger 20
Description
The STIGA Collector 140E is a very light battery-operated lawn mower, which reaches every corner of the garden by its excellent maneuverability, even in very winding gardens. In addition, you enjoy the advantages of a battery-operated lawn mower and work completely without the annoying cables and exhaust gases. The Collector 140E is driven by an efficient brushless motor, which provides for adequate power and requires hardly any maintenance due to the brushless design. The necessary energy for the motor is provided by two STIGA E 24 AE batteries (2x 20 Volt 4 Ah). The E 24 batteries are compatible with all handheld devices from the STIGA 100er series and also recognize in which device they are currently used. Thus, the battery can adjust the required energy output on the device and thus increases not only the runtime while working but also the life of the battery. You can use a cutting width of 38 cm for mowing, which can be adjusted centrally in 6 positions, from 25 to 75 mm, in their height. The cut material can be found in the 40 liter plastic basket when mowing. The ergonomic handle and the adjustable spar provide for the necessary ergonomics, with two possible positions. The comfortable carrying handle simplifies the transport and through the folding spar you save space during the storage. The delivery includes two E 24 batteries and a double charger.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Including 2x STIGA E 24 rechargeable battery (20 Volt 4 Ah) and double charger
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















