• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA Collector 548 S AE Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated lawn mower Collector 548 S AE , 2x 48 V, cutting width 46 cm, wheel drive

  • Powerful battery-operated lawn mower with brushless 1300 Watt motor
  • Comfortable wheel drive for fatigue-free cutting work
  • 46 cm cutting width and large 60 liter basket
  • 6-fold central cutting height adjustment, from 22 to 80 mm
  • Includes 2x E 440 battery (48 Volt 4 Ah) and charger

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

Height-adjustable folding handle

+ battery

+ charger

1300 W

Technology

Li-ion

Battery voltage

48 V

Rechargeable battery capacity (details)

2x 4 Ah

Suitable for

550 m²

Cutting width (max.)

46 cm

Cutting depth

22 - 80 mm

Blade depth setting

zentral, 6 Positionen x

Collector

60 l

Weight

27 kg

Documents & Downloads

Information

Test Summary Report 3048423 STIGA Collector 548 S AE Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger

Security datasheet

Security datasheet 3048423 STIGA Collector 548 S AE Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger

Description

Our Collector 548 S AE is a battery-operated lawn mower for high demands and brings fun in every situation while maintaining the lawn. At the heart of the lawnmower is our E-Power battery system, a system we developed and tested in Italy designed to maximize battery power. To ensure this across multiple devices, our rechargeable batteries detect in which device you are currently using and adjust the energy output to the connected device. This allows longer battery life and longer life in hand-held equipment and lawn mowers. Two E 440 batteries (48 Volt, 4 Ah) drive a powerful and brushless 1300 Watt motor in the Collector 548 S AE, which has the necessary power to achieve a clean cut even in Hohem or damp grass. The 46 cm cut width enables a fast work progress, the high-quality steel plate casing provides the necessary protection. The Hardtop catching bag has a large volume of 60 liters and indicates when the catching basket needs to be emptied via a level indicator. The cutting height can be adjusted centrally in 6 positions, from 22 to 80 mm. The comfortable wheel drive enables a fatigue-free use, even on difficult terrains. After completion of work the Collector 548 S AE can easily be folded up and transported with the help of the practical handle. The 48V lithium ion rechargeable battery is compatible with all devices from the STIGA 500 series. Two E 440 batteries (48 Volt 4 Ah) and a battery charger are included in the delivery. We recommend the use of the Collector 548 S AE on lawns up to 550 m².

This text is machine translated.

Scope of delivery

  • Collector 548 S AE
  • 2x E 440 rechargeable batteries
  • Charger
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.