
Highlights & Details
Battery-operated lawn mower COMBI 340e (including battery and charger)
- Powerful battery-operated lawn mower with a mowing comb for a uniform lawn cut2-in-1 cutting system: Catching and mulching (38 cm cutting width)Ergonomic and adjustable spar with soft grip and quick release clamps6-way central cutting height adjustment, from 25 to 75 mmIncluding STIGA battery E 440 (48 Volt 4 Ah) battery and charger
Technical specifications
- Profile wheels 140/170 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
Adjustable handle
Soft grip
+ cutting height adjustment
+ quick tensioners
- Technology
Li-ion
- Battery voltage
48 V
- Rechargeable battery capacity (details)
4 Ah
- Suitable for
Lawns up to 350 m²
- Cutting width (max.)
38 cm
- Cutting depth
25 - 75 mm
- Blade depth setting
zentral, 6 Positionen x
- Collector
40 l
- Weight
14 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2542605 STIGA COMBI 340e Rechargeable battery Cordless lawn mover + battery, + charger, Adjustable handle, Soft grip, + cutting
User & Safety Instructions
User & Safety Instructions 2542605 STIGA COMBI 340e Rechargeable battery Cordless lawn mover + battery, + charger, Adjustable handle, Soft grip, + cutting
Conformity certificate
Conformity certificate 2542605 STIGA COMBI 340e Rechargeable battery Cordless lawn mover + battery, + charger, Adjustable handle, Soft grip, + cutting
Security datasheet
Security datasheet 2542605 STIGA COMBI 340e Rechargeable battery Cordless lawn mover + battery, + charger, Adjustable handle, Soft grip, + cutting
Description
This text is machine translated.
Scope of delivery
- Including STIGA battery E 440 (48 Volt 4 Ah) battery and charger
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























