• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA Collector 548e S Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger 4

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated lawn mower Collector 548e S (incl. battery and charger)

  • Powerful battery-operated lawn mower with brushless 1300 watt motorPatented Fulcrum spar, for adjusting the cutting deckComfortable wheel drive for fatigue-free mowing46 cm cutting width and large 60 liter catching basketIncluding 2x E 440 rechargeable battery (48 Volt 4 Ah) and double charger

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

Height-adjustable folding handle

+ battery

+ charger

Technology

Li-ion

Battery voltage

48 V

Rechargeable battery capacity (details)

2x 4 Ah

Suitable for

550 m²

Cutting width (max.)

46 cm

Cutting depth

22 - 80 mm

Blade depth setting

zentral, 6 Positionen x

Collector

60 l

Weight

27 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2543002 STIGA Collector 548e S Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger 4

User & Safety Instructions

User & Safety Instructions 2543002 STIGA Collector 548e S Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger 4

Conformity certificate

Conformity certificate 2543002 STIGA Collector 548e S Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger 4

Security datasheet

Security datasheet 2543002 STIGA Collector 548e S Rechargeable battery Cordless lawn mover Height-adjustable folding handle, + battery, + charger 4

Description

Our Collector 548e S is a battery-operated lawn mower for high demands and brings fun in lawn care in every situation. At the heart of the lawnmower is our E-Power battery system, a system developed and tested by us in Italy, designed to maximize battery performance. In order to ensure this across all devices, our batteries recognize in which device you are currently being used and adjust the energy output to the connected device. This allows longer battery life and longer battery life in hand tools and lawn mowers. Two E 440 batteries (48 Volt, 4 Ah) drive a powerful and brushless 1300 Watt motor in the Collector 548e S, which has the necessary force to achieve a clean cut even with high or moist grass. The 46 cm cutting width enables a quick work progress, the high-quality steel sheet housing provides the necessary protection. The Hardtop catching bag convinces with a large volume of 60 liters and shows via a level indicator, when the catching basket has to be emptied. The cutting height can be adjusted centrally in 6 positions, from 22 to 80 mm. The comfortable wheel drive enables a fatigue-free use, even in difficult terrains. The ergonomic and adjustable spar works together with the wheels with ball bearings for comfortable mowing. After work is done, the Collector 548e can be easily folded and transported with the help of the practical carrying handle. The 48V lithium-ion battery is compatible with all STIGA 500 Series devices. Two E 440 batteries (48 Volt 4 Ah) and a double charger are included in the delivery. We recommend using the Collector 548e on lawns up to 550 m².

This text is machine translated.

Scope of delivery

  • Including 2x E 440 rechargeable battery (48 Volt 4 Ah) and double charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.