• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STM Goods Dux Plus Duo Tablet PC cover Apple iPad 10.2" (Gen.9, 2021), iPad 10.2" (Gen.8, 2020), iPad 10.2" (Gen.7, 2019

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STM Goods Dux Plus Duo Outdoor cover

  • Water-repellent front cover for extended protection
  • Integrated "Wake/Sleep" function for the iPad
  • Exceeds US military drop test standards
  • Offers an additional compartment for your Apple Pencil or Logitech Crayon

Technical specifications

Product type

Tablet PC cover

Design

Outdoor cover

Compatible with

Apple

Suitable for

iPad 10.2" (Gen.9, 2021)

iPad 10.2" (Gen.8, 2020)

iPad 10.2" (Gen.7, 2019)

Suitable for

25,9 cm (10,2")

Features

Auto sleep/wake-up

Magnetic lock

Built-in stand

Pen holder

Water-repellent

Factory colour

Black

Transparent

Material

Polycarbonate (PC)

Suitable for

25,9 cm (10,2")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187399 STM Goods Dux Plus Duo Tablet PC cover Apple iPad 10.2" (Gen.9, 2021), iPad 10.2" (Gen.8, 2020), iPad 10.2" (Gen.7, 2019

Description

Dux Cases have been developed in collaboration with educators and IT professionals to ensure they meet the specific needs of the classroom or workplace. Dux has a patented magnetic closure that allows easy folding into the write or display mode. Barcodes can be scanned on the device through the transparent back. It is also easy to personalize with images and drawings. The water-repellent folio flap is made of high-quality polyurethane - for an even more reliable protection of your valuable work equipment. In addition, reinforced corners protect the iPad from damage caused by falls. This protection was confirmed after the US Department of Defense's standard case tests were even surpassed. The Dux Plus also offers a practical additional compartment for your Apple Pencil or Logitech Crayon.

This text is machine translated.

Features

  • Robust protection made of high-quality polycarbonate with shock-absorbing TPU frame
  • Transparent back shell for personalization of the device through images or for scanning possible barcodes
  • The patented magnetic lock offers a stand function and can be folded comfortably into the perfect writing or viewing position

Scope of delivery

  • STM GoodsSTM Dux Plus DUO Outdoor Case Apple iPad 10.2" (25.9 cm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)