• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STM Goods Dux Plus Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover Bla

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

STM Goods Dux Plus Bookcover

  • Robust protection from high-quality polycarbonate with shock-absorbing TPU-frameTransparent back cover for personalization of the device through images or for scanning of eventual barcodesWater-repelling front cover for extended protectionThe patented magnetic closure offers a stand function and can be easily folded into the perfect write or viewing positionIntegrated "wake/sleep" function for the iPadExceeds US military's fall test standardsOffers an additional compartment for your Apple pencil

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

iPad 10.9" (A16, 2025)

Suitable for

27,7 cm (10,9")

Features

Auto sleep/wake-up

Magnetic lock

Built-in stand

Pen holder

Shockproof

Water-repellent

Factory colour

Black

Transparent

Material

Polycarbonate (PC)

TPU

Suitable for

27,7 cm (10,9")

Product type description

Zubehör PDA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804323 STM Goods Dux Plus Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover Bla

Description

Dux Cases have been developed in collaboration with educators and IT professionals to ensure they meet the specific needs of the classroom or workplace. Dux Plus has a patented magnetic closure that enables a simple insertion in the write or display mode. Through the transparent rear side the appropriate barcodes can be scanned. Simple personalization by images and drawings is also possible. The water-repellent folio flap is made from high-quality polyurethane – for a more reliable protection of your valuable work equipment. In addition, reinforced corners protect the iPad from damage from falls. This protection was confirmed after the US Department of Defense's standard case tests were even exceeded. The Dux Plus also offers a practical extra compartment for your Apple pencil.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)