
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Development board
- Series
STM32
- Packaging type
Piece
- Tool type
Development kit
- MC layout
ARM Cortex-M4
- Content
1 pc(s)
- Series
STM32
- Technology
32-bit MCU
Documents & Downloads
Datasheet
Datasheet 2365169 STMicroelectronics B-G431B-ESC1 Development board 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2365169 STMicroelectronics B-G431B-ESC1 Development board 1 pc(s)
Description
Discovery Kit with STM32G431CB MCU. The B-G431B-ESC1 is an electronic speed controller designed to drive a single brushless 3-phase motor (BLDC/PMSM). The board consists of a motherboard that contains an overcurrent/overvoltage protection and a thermal protection unit, and a daughter board with a 5V battery eliminator circuit that provides optimum dynamic performance and 6-step control with speed control.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























