• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TDA2822D Linear IC - Audio amplifier 1-channel (mono) or 2-channel (stereo) Class AB SO 8

Image similar
Product type
Linear IC - Audio amplifier
Enclosure
SO 8
Amplifier type
Class AB
Mounting type
Surface-mount
Type
TDA2822D
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

42 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TDA2822D

Product type

Linear IC - Audio amplifier

Enclosure

SO 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Amplifier type

Class AB

Supply voltage (min.)

1.8 V

Supply voltage (max.)

15 V

Output rating (max.)

1 W

380 mW

Output rating (max.) reference

32 Ω

8 Ω

Output type

1-channel (mono) or 2-channel (stereo)

Channels

1

2

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1185052 STMicroelectronics TDA2822D Linear IC - Audio amplifier 1-channel (mono) or 2-channel (stereo) Class AB SO 8

User & Safety Instructions

User & Safety Instructions 1185052 STMicroelectronics TDA2822D Linear IC - Audio amplifier 1-channel (mono) or 2-channel (stereo) Class AB SO 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.94€ 4.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.