• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TDA7293V Linear IC - Audio amplifier 1-channel (mono) Class AB Multiwatt 15

Image similar
Product type
Linear IC - Audio amplifier
Enclosure
Multiwatt 15
Amplifier type
Class AB
Mounting type
Through-hole
Type
TDA7293V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TDA7293V

Product type

Linear IC - Audio amplifier

Enclosure

Multiwatt 15

Manufacturer

STMicroelectronics

Manuf. code

STM

Amplifier type

Class AB

Supply voltage (min.)

-12 V

+12 V

Supply voltage (max.)

+50 V

Output rating (max.)

100 W

Output rating (max.) reference

4 Ω

Output type

1-channel (mono)

Channels

1

Functions

Depop

Differential inputs

Muting

Short-circuit and thermal protection

Standby

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1185053 STMicroelectronics TDA7293V Linear IC - Audio amplifier 1-channel (mono) Class AB Multiwatt 15

User & Safety Instructions

User & Safety Instructions 1185053 STMicroelectronics TDA7293V Linear IC - Audio amplifier 1-channel (mono) Class AB Multiwatt 15

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.44€ 20.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.