• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TDA7266 Linear IC - Audio amplifier 2-channel (stereo) Class AB Multiwatt 15

Image similar
Product type
Linear IC - Audio amplifier
Enclosure
Multiwatt 15
Amplifier type
Class AB
Mounting type
Through-hole
Type
TDA7266
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

395 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TDA7266

Product type

Linear IC - Audio amplifier

Enclosure

Multiwatt 15

Manufacturer

STMicroelectronics

Manuf. code

STM

Amplifier type

Class AB

Supply voltage (min.)

3 V

Supply voltage (max.)

18 V

Output rating (max.)

7 W

Output rating (max.) reference

8 Ω

Output type

2-channel (stereo)

Channels

2

Functions

Muting

Short-circuit and thermal protection

Standby

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1185204 STMicroelectronics TDA7266 Linear IC - Audio amplifier 2-channel (stereo) Class AB Multiwatt 15

User & Safety Instructions

User & Safety Instructions 1185204 STMicroelectronics TDA7266 Linear IC - Audio amplifier 2-channel (stereo) Class AB Multiwatt 15

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.24€ 7.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.