• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Straight blade plug Plug, straight Pin diameter: 2 mm Green Schnepp F 2000 1 pc(s)

Product type
Straight blade plug
Connector type
Plug, straight
Pin Ø
2 mm
Connection
Soldering
Nominal current
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamellae plug F 2000

  • 2 mm

Technical specifications

Product type

Straight blade plug

Connector type

Plug, straight

Pin Ø

2 mm

Nominal current

5 A

Nominal current - rounded value

5 A

Cross section (flexible) (max.)

0.5 mm²

Connection

Soldering

Factory colour

Green

Insulation type

Partially insulated

Manufacturer part #

F 2000 gr

Type

F 2000

Dim
Type

Connector

Content

1 pc(s)

Insulation material

PE

Contact material

Brass silver plated

RoHS-compliant

Yes

Temperature range

-10 - +50 °C

Material (details)

Brass, silver-plated

Nominal voltage (details)

60 VDC / 30 VAC

Nominal current (details)

5 A

Connection

Soldering

Cable diameter

0.5 mm²

Documents & Downloads

Datasheet

Datasheet 731729 Straight blade plug Plug, straight Pin diameter: 2 mm Green Schnepp F 2000 1 pc(s)

What kind of Jack Plugs are you looking for?