

Piece
Straight blade plug
Plug, straight
2 mm
5 A
5 A
0.5 mm²
Soldering
Blue
Partially insulated
F 2000 bl
F 2000
(Ø) 2 mm
Connector
1 pc(s)
PE
Brass silver plated
2 mm
Yes
-10 - +50 °C
Brass, silver-plated
60 VDC / 30 VAC
5 A
Soldering
0.5 mm²
Datasheet 731713 Schnepp F 2000 Straight blade plug Plug, straight Pin diameter: 2 mm Blue 1 pc(s) Piece