• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox 43994-BU 12/6 Control knob + hand Blue (Ø x H) 12 mm x 14 mm 1 pc(s)

Collection
Product type
Control knob
Axle mount
6 mm
Height
14 mm
(Ø)
12 mm
Features
+ hand
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strapubox 43994-BU 12/6 Control knob + hand Blue (Ø x H) 12 mm x 14 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Control knob

Features

+ hand

Axle mount

6 mm

Height

14 mm

(Ø)

12 mm

Dim

(Ø x H) 12 mm x 14 mm

Factory colour

Blue

Material

Acrylonitrile butadiene styrene

Content

1 pc(s)

Type

12/6

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717568 Strapubox 43994-BU 12/6 Control knob + hand Blue (Ø x H) 12 mm x 14 mm 1 pc(s)

Datasheet 717568 Strapubox 43994-BU 12/6 Control knob + hand Blue (Ø x H) 12 mm x 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717568 Strapubox 43994-BU 12/6 Control knob + hand Blue (Ø x H) 12 mm x 14 mm 1 pc(s)

Description

Plastic indicator knob in attractive design with push-fit mounting. Fits securely on smooth shafts.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)