• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038253R9999 ZK73 N+PE rail 1000mm N/PE busbar 63 A 1 pc(s)

Product type
N/PE busbar
Dim
(L x W x H) 1000 x 15 x 15 mm
Nominal current
63 A
Nominal current - rounded value
63 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transparent: No.
  • Color: Other
  • Mounting type: Direct mounting
  • Number of poles: 1
  • Rated current in 63
  • Length 1000
  • End plate required: No.
  • Connectable conductor cross-section single-wire: 1.5;;16
  • Connectable conductor cross-section fine-wired with wire-end sleeve: 0.8;;10
  • Connectable conductor cross-section: Fine strand without wire-end sleeve: 0;;0
  • Connectable conductor cross-section, multi-strand 10;;10
  • Design of electrical connection 1: Screw connection
  • Design of electrical connection 2: Screw connection
  • Connection position: Lateral
  • Number of terminal points per pole: 141
  • Operating temperature 55;;55
  • Center hole spacing: 6.5
  • Width/pitch 1000
  • Explosion-tested version "Ex e": No.
  • Height with low mounting type: 15
  • Material of the insulating body: None
  • Flammability class of the insulating material according to UL 94: Other
  • Rated voltage 230
Product type

N/PE busbar

Dim

(L x W x H) 1000 x 15 x 15 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Width

15 mm

Height

15 mm

Length

1000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326509 Striebel & John 2CPX038253R9999 ZK73 N+PE rail 1000mm N/PE busbar 63 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326509 Striebel & John 2CPX038253R9999 ZK73 N+PE rail 1000mm N/PE busbar 63 A 1 pc(s)

Description

N/PE rail, screw-in, length 1000mm.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?