• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038557R9999 ZH53 N/PE-rail for separator NH00 accessories NH-separator N/PE busbar 250 A 1 pc(s)

Product type
N/PE busbar
Nominal current
250 A
Nominal current - rounded value
250 A
Content
1 pc(s)
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
  • Height: 20
  • Width: 5
  • Design: Flat
  • Flexible: No.
  • Rated current in 250
  • Length 230
Product type

N/PE busbar

Nominal current

250 A

Nominal current - rounded value

250 A

Content

1 pc(s)

Height

20 mm

Length

230 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324714 Striebel & John 2CPX038557R9999 ZH53 N/PE-rail for separator NH00 accessories NH-separator N/PE busbar 250 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324714 Striebel & John 2CPX038557R9999 ZH53 N/PE-rail for separator NH00 accessories NH-separator N/PE busbar 250 A 1 pc(s)

Description

Busbars as N/PE busbar, E-Cu according to DIN 43673-1, for a rated current of 250 A, 1-pole, packaging unit 1 unit

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?