• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039933R9999 VS448 N-rail to KS876 N/PE busbar 500 A 1 pc(s)

Product type
N/PE busbar
Dim
(L x W x H) 725 x 10 x 30 mm
Nominal current
500 A
Nominal current - rounded value
500 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
  • Height: 30
  • Width: 10
  • Design: Flat
  • Flexible: No.
  • Rated current 500
  • Length: 725
Product type

N/PE busbar

Dim

(L x W x H) 725 x 10 x 30 mm

Nominal current

500 A

Nominal current - rounded value

500 A

Content

1 pc(s)

Width

10 mm

Height

30 mm

Length

725 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326520 Striebel & John 2CPX039933R9999 VS448 N-rail to KS876 N/PE busbar 500 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326520 Striebel & John 2CPX039933R9999 VS448 N-rail to KS876 N/PE busbar 500 A 1 pc(s)

Description

Continuous N-rail from network field into the house connection field Cu 30 x 10 mm suitable for KS876.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?