• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041768R9999 MBN363 N/PE-rail-module 3RE / 3FB N/PE busbar 2-pin 630 A 1 pc(s)

Product type
N/PE busbar
Number of pins
2
Dim
(W x H x D) 750 x 30 x 260 mm
Nominal current
630 A
Nominal current - rounded value
630 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 450Width: 750With cover: YesNumber of poles: 2Depth: 260Busbar position: MiddleTrack height: 30Rail thickness 10Max. Rated current 630Rail distance: 92Short-circuit resistance (ICW) 20
Product type

N/PE busbar

Number of pins

2

Dim

(W x H x D) 750 x 30 x 260 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Content

1 pc(s)

Width

750 mm

Height

30 mm

Depth

260 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328753 Striebel & John 2CPX041768R9999 MBN363 N/PE-rail-module 3RE / 3FB N/PE busbar 2-pin 630 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328753 Striebel & John 2CPX041768R9999 MBN363 N/PE-rail-module 3RE / 3FB N/PE busbar 2-pin 630 A 1 pc(s)

Description

Interior installation module, CombiLine, unassembled kit, for N/PE busbar and terminal blocks, snap-in unit 3 RE = 450 mm, field width 3 = 750 mm, 108 pitch units, depth infinitely adjustable via deep mounting bracket, usable depth from 90 mm to 145 mm, usable width of 688 mm, for busbar system 2-pole, orientation of busbars: Horizontally, with busbar bracket ZX149, for a maximum of 2 Cu rails, (busbars must be ordered separately), rated current In max. 630 A, plastic covers, 90 degree pressure screw closure, RAL 7035, cover version: Closed, can be used from a cabinet depth of 275 mm, WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?