• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041758R9999 2-pin 630 A

Product type
N/PE busbar
Number of pins
2
Dim
(W x H x D) 250 x 30 x 260 mm
Nominal current
630 A
Nominal current - rounded value
630 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 300
  • Width 250
  • With cover: Yes
  • Number of poles: 2
  • Depth: 260
  • Busbar position: Center center
  • Track height 30
  • Rail strength: 10
  • Max. Rated current 630
  • Track distance 92
  • Short circuit resistance (ICW) 20
Product type

N/PE busbar

Number of pins

2

Dim

(W x H x D) 250 x 30 x 260 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Content

1 pc(s)

Width

250 mm

Height

30 mm

Depth

260 mm

250

300 mm

161 mm

FALSE

Closed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326660 Striebel & John 2CPX041758R9999 2-pin 630 A

User & Safety Instructions

User & Safety Instructions 2326660 Striebel & John 2CPX041758R9999 2-pin 630 A

Description

Interior fittings module, CombiLine, kit unassembled, for N/PE busbars and terminal blocks, 2 RE latching unit = 300 mm, field width 1 = 250 mm, 24 mounting units, infinitely adjustable in depth via depth angle, usable depth from 90 mm to 145 mm, usable width of 188 mm, for busbar system 2-pole, alignment of busbars: Horizontal, with ZX149 busbar holder, for a maximum of 2 Cu rails, (busbars must be ordered separately), rated current in max. 630 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover version: Closed, can be used from a cabinet depth of 275 mm, WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?