• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038552R9999 ZK301 N+PE RAIL, 2FB N/PE busbar 1 pc(s)

Product type
N/PE busbar
Dim
(W x H x D) 500 x 60 x 40 mm
Content
1 pc(s)
Width
500 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 60
  • Width: 500
  • Accessory type: Other
  • Depth: 40
Product type

N/PE busbar

Dim

(W x H x D) 500 x 60 x 40 mm

Content

1 pc(s)

Width

500 mm

Height

60 mm

Depth

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329267 Striebel & John 2CPX038552R9999 ZK301 N+PE RAIL, 2FB N/PE busbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329267 Striebel & John 2CPX038552R9999 ZK301 N+PE RAIL, 2FB N/PE busbar 1 pc(s)

Description

N/PE busbar system, 2-pole, pack of 1

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?