• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039320R9999 ED110 cover holder 1 set left / right. Holder Plastic 1 pc(s)

Product type
Holder
Dim
(W x H x D) 36 x 16 x 91 mm
Content
1 pc(s)
Material
Plastic
Width
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 16
  • Width 36
  • Accessory type: Other
  • Depth: 91
Product type

Holder

Dim

(W x H x D) 36 x 16 x 91 mm

Content

1 pc(s)

Material

Plastic

Width

36 mm

Height

16 mm

Depth

91 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327179 Striebel & John 2CPX039320R9999 ED110 cover holder 1 set left / right. Holder Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327179 Striebel & John 2CPX039320R9999 ED110 cover holder 1 set left / right. Holder Plastic 1 pc(s)

Description

Cover holder, 1 set left / right.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?