• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045950R9999 RZ1P4 frame holder Holder Multicolour 1 pc(s)

Product type
Holder
Factory colour
Multicolour
Dim
(W x H x D) 200 x 700 x 100 mm
Content
1 pc(s)
Width
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 700
  • Width 200
  • Accessory type: Mounting bracket
  • Depth: 100
Product type

Holder

Factory colour

Multicolour

Dim

(W x H x D) 200 x 700 x 100 mm

Content

1 pc(s)

Width

200 mm

Height

700 mm

Depth

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320545 Striebel & John 2CPX045950R9999 RZ1P4 frame holder Holder Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320545 Striebel & John 2CPX045950R9999 RZ1P4 frame holder Holder Multicolour 1 pc(s)

Description

WR mounting frame holder, is required when installing a mounting plate, WR mounting frame or modules on WR mounting frame. When installing two mounting plates, WR mounting frames or two WR mounting frames with modules next to each other, also order WR traverse RZT, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?