• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062603R9999 Plastic

Product type
Holder
Dim
(W x H x D) 16 x 52.5 x 29.5 mm
Content
1 pc(s)
Material
Plastic
Width
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 52.5
  • Width: 16
  • Accessory type: Other
  • Depth: 29.5
Product type

Holder

Dim

(W x H x D) 16 x 52.5 x 29.5 mm

Content

1 pc(s)

Material

Plastic

Width

16 mm

Height

52.5 mm

Depth

29.5 mm

Weight

0.34

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321173 Striebel & John 2CPX062603R9999 Plastic

User & Safety Instructions

User & Safety Instructions 2321173 Striebel & John 2CPX062603R9999 Plastic

Description

Cover holder 52.5 mm high, for attaching (inserting, turning) to EDF and WR profile rails as well as for snapping on a partition wall, for 35 x 15 mm top hat profile rails only use this cover holder, packing unit 40 pieces.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?