• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062600R9999 ED137P4 cover holder 45mm high packing unit 4 pieces Holder Plastic 1 pc(s)

Product type
Holder
Dim
(W x H x D) 62 x 34.5 x 16 mm
Content
1 pc(s)
Material
Plastic
Width
62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 34.5
  • Width 62
  • Accessory type: Other
  • Depth: 16
Product type

Holder

Dim

(W x H x D) 62 x 34.5 x 16 mm

Content

1 pc(s)

Material

Plastic

Width

62 mm

Height

34.5 mm

Depth

16 mm

Weight

0.03

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322182 Striebel & John 2CPX062600R9999 ED137P4 cover holder 45mm high packing unit 4 pieces Holder Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322182 Striebel & John 2CPX062600R9999 ED137P4 cover holder 45mm high packing unit 4 pieces Holder Plastic 1 pc(s)

Description

Cover holder 45 mm high, for attaching (inserting, turning) to EDF profile rails as well as for snapping on a bulkhead, for 35 x 7.5 mm top hat profile rails only use this cover holder, packing unit 4 pieces.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?