• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039464R9999 ZW64 Mounting bracket accessories WR mounting frame Mounting bracket 1 pc(s)

Product type
Mounting bracket
Dim
(W x H x D) 60 x 60 x 43 mm
Content
1 pc(s)
Width
60 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: -
  • Height: 60
  • Width: 60
  • Accessory type: Hardware/set
  • Depth: 43
Product type

Mounting bracket

Dim

(W x H x D) 60 x 60 x 43 mm

Content

1 pc(s)

Width

60 mm

Height

60 mm

Depth

43 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326379 Striebel & John 2CPX039464R9999 ZW64 Mounting bracket accessories WR mounting frame Mounting bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326379 Striebel & John 2CPX039464R9999 ZW64 Mounting bracket accessories WR mounting frame Mounting bracket 1 pc(s)

Description

Mounting bracket, for fixing cross sections on the WR frame, including mounting material, for WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?