• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062661R9999 ZX342 Lowering bracket for ZX520 Mounting bracket 1 pc(s)

Product type
Mounting bracket
Dim
(W x H x D) 89 x 49 x 37 mm
Content
1 pc(s)
Width
89 mm
Height
49 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: -
  • Height: 49
  • Width: 89
  • Accessory type: Hardware/set
  • Depth: 37
Product type

Mounting bracket

Dim

(W x H x D) 89 x 49 x 37 mm

Content

1 pc(s)

Width

89 mm

Height

49 mm

Depth

37 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325857 Striebel & John 2CPX062661R9999 ZX342 Lowering bracket for ZX520 Mounting bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325857 Striebel & John 2CPX062661R9999 ZX342 Lowering bracket for ZX520 Mounting bracket 1 pc(s)

Description

Mounting bracket, for busbar module, busbar center distance 60 / 100 mm, when using ZX520 busbar holder, for WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?