• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046075R9999 RZ46 mounting bracket Mounting bracket 1 pc(s)

Product type
Mounting bracket
Dim
(W x H x D) 52 x 72 x 207 mm
Content
1 pc(s)
Width
52 mm
Height
72 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 72
  • Width: 52
  • Accessory type: Mounting bracket
  • Depth: 207
Product type

Mounting bracket

Dim

(W x H x D) 52 x 72 x 207 mm

Content

1 pc(s)

Width

52 mm

Height

72 mm

Depth

207 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329602 Striebel & John 2CPX046075R9999 RZ46 mounting bracket Mounting bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329602 Striebel & John 2CPX046075R9999 RZ46 mounting bracket Mounting bracket 1 pc(s)

Description

Mounting bracket for mounting N/PE rails in the vertical connection area, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?