• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062635R9999

Product type
Mounting bracket
Dim
(W x H x D) 87 x 70 x 76 mm
Content
1 pc(s)
Width
87 mm
Height
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: -
  • Height: 70
  • Width: 87
  • Accessory type: Hardware/set
  • Depth: 76
Product type

Mounting bracket

Dim

(W x H x D) 87 x 70 x 76 mm

Content

1 pc(s)

Width

87 mm

Height

70 mm

Depth

76 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326558 Striebel & John 2CPX062635R9999

User & Safety Instructions

User & Safety Instructions 2326558 Striebel & John 2CPX062635R9999

Description

Mounting bracket, for busbar module, busbar center distance 40 / 60 mm, for use of busbar supports ZB5 / ZX151, (M(B)S...24, M(B)S...27), for WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?