• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John AK3 Casing 186 x 175 x 302 Plastic Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Plastic
Width
186 mm
Height
175 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with transparent cover

Material

Plastic

Factory colour

Grey

Width

186 mm

Height

175 mm

Dimensions

302x186x175 mm

Content

1 pc(s)

Type

AK3

Dim

(W x H x D) 186 x 175 x 302 mm

Manufacturer part #

4TBO856066C0100

Depth

302 mm

Recess depth

140 mm

Surface mounted (plaster)

II

Grey

186 mm

175 mm

302 mm

7035

FALSE

Untreated

140 mm

Cover

0

120 mm

Plastic

None

TRUE

IK10

Single

IP67

TRUE

FALSE

FALSE

3.5 mm

2.5 mm

Closed

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104271 Striebel & John AK3 Casing 186 x 175 x 302 Plastic Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3104271 Striebel & John AK3 Casing 186 x 175 x 302 Plastic Grey 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.