• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John AP12P Casing 603 x 603 x 175 x 603 Plastic Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Plastic
Width
603 mm
Height
175 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with screw

Material

Plastic

Factory colour

Grey

Length

603 mm

Width

603 mm

Height (min.)

175 mm

Height

175 mm

Content

1 pc(s)

Type

AP12P

Dim

(L x W x H) 603 x 603 x 175 mm

Manufacturer part #

4TBO856056C0100

Depth

603 mm

Recess depth

140 mm

Surface mounted (plaster)

II

Grey

603 mm

175 mm

603 mm

7035

FALSE

Untreated

140 mm

Cover

0

120 mm

Plastic

None

TRUE

IK10

Single

IP67

FALSE

FALSE

FALSE

3.5 mm

3 mm

Closed

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104268 Striebel & John AP12P Casing 603 x 603 x 175 x 603 Plastic Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3104268 Striebel & John AP12P Casing 603 x 603 x 175 x 603 Plastic Grey 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.