• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John AK311 Casing 200 x 130 x 302 1 pc(s)

Product type
Casing
Width
200 mm
Height
130 mm
Content
1 pc(s)
Features
with cable feeder
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing

Features

with cable feeder

Width

200 mm

Height

130 mm

Dimensions

200 x 130 x 302 mm

Content

1 pc(s)

Type

AK311

Dim

(W x H x D) 200 x 130 x 302 mm

Manufacturer part #

4TBO856115C0100

Depth

302 mm

200 mm

130 mm

302 mm

Clamp

4417 mm²

IP43

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104281 Striebel & John AK311 Casing 200 x 130 x 302 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104281 Striebel & John AK311 Casing 200 x 130 x 302 1 pc(s)

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.