• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Studio microphone Omnitronic MIC CM-77 Transfer type (details):Corded incl. shock mount, incl. clip

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Condenser microphone for professional studio and live applications

  • High brilliance and particularly natural sound
  • Extremely thin 18 mm aluminum membrane (3/4")
  • Ideal for brass, overhead, strings and vocals as well as acoustic and reinforced instruments
  • Cardioid characteristic for an excellent feedback suppression
  • 48 V phantom power
  • Spider holder with 16 mm thread (5/8")
  • Incl. Threaded adapter (9 mm/3/8")
  • This text is machine translated.

Technical specifications

  • Type: condenser
  • Directional characteristics: Cardoid
  • Frequency range 20 Hz - 20 kHz
  • Sensitivity:
  • Ausgansimpedanz: 200 Ohm
  • Load impedance: 1000 Ohm
  • Noise level:
  • Max. Acoustic pressure: 136 dB
  • Noise Ratio: 77 dB
  • Phantom power: 48V DC
  • Connection: 3-pin. XLR
  • Weight: 440 g
  • Shipping weight: 0.61 kg
Product type

Studio microphone

Transfer type

Corded

Frequency response

20 – 20.000 Hz

Characteristics

Cardioid/unidirectional

Features

incl. shock mount

incl. clip

On/off switch

No

Weight

440 g

Interfaces

XLR

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529939 Studio microphone Omnitronic MIC CM-77 Transfer type (details):Corded incl. shock mount, incl. clip

Description

Features

  • High brilliance and particularly natural sound through high-quality electronics and aluminum diaphragm
  • extremely thin 18 mm aluminum diaphragm (3/4")
  • ideal for brass, overhead, strings and vocals as well as acoustic and reinforced instruments
  • slim design with silver-colored surface
  • robust zinc die-cast housing with brass basket, Suitable for hard tour use
  • Cardoid characteristic for an excellent feedback suppression
  • 48-V phantom power
  • Spider holder with 16-mm thread (5/8")
  • Incl. Thread adapter (9 mm/3/8").

More interesting products

(*All information is plus legal VAT)