• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunnyBag compact10000 Power bank 10000 mAh Li-ion Black Status display

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SunnyBag compact10000 Power bank

  • USB output
  • Smallane charging and discharging possible
  • Designed for direct solar charging

Technical specifications

Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

2100 mA

Technology

Li-ion

Length

90 mm

Width

60 mm

Height

22 mm

Weight

190 g

Factory colour

Black

Wireless charging

No

Dim

(L x W x H) 90 x 60 x 22 mm

Connector type

USB-C® 1x

USB 1x

Powerbank features

Status display

USB-C voltage output (max.)

5 V

USB-C voltage input (max.)

5 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250359 SunnyBag compact10000 Power bank 10000 mAh Li-ion Black Status display

Description

If you have the Sunnybag Powerbank 10000 with you, your own energy storage is probably empty faster than that of your smartphone. The full power bank can fully recharge a smartphone up to 3 times.
The high-quality power bundle is charged via the USB-C input. Also ideal in combination with a SunnyBag solar panel. Just as you decide whether you want to be reachable on your adventures or simply enjoy the ease of being without digital distraction. It is important that you have all the possibilities when you need them!

This text is machine translated.

Features

  • USB output
  • High-quality Li-ion battery pack installed
  • Smultane charging and discharging possible
  • designed for direct solar charging
  • Over and deep discharge protection
  • LED capacity display

Scope of delivery

  • Powerbank
  • USB-C cable
  • User manual.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)