• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon EB40200S1-000U-999 Axial fan 5 V DC 15.12 m³/h (L x W x H) 40 x 40 x 20 mm

Image similar
Product type
Axial fan
Nominal voltage
5 V DC
Power
1.09 W
Type of bearing
Plain bearing
Air flow rate
15.12 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Design: DR MagLev
Product type

Axial fan

Type

EB40200S1-000U-999

Nominal voltage

5 V DC

Max. current consumption

218 mA

1.09 W

Type of bearing

Plain bearing

Rotational speed

7200 U/min

Noise emission (max.)

25.5 dB

Air flow rate

15.12 m³/h

Connection

Open end cable

Cable length

25.00 cm

Pressure (max.)

52.28 Pa

Factory colour

Black

Material

Plastic

Length

40 mm

Width

40 mm

Height

20 mm

Dim

(L x W x H) 40 x 40 x 20 mm

Type

DR

1.09 W

Pressure

52.28 Pa

Output (max.) (details)

15.12 m³/h

Max. noise generation

25.5 dBa

Nominal RPM

7200 U/min

Current consumption

0.218 A

Operating voltage

5 V DC

Documents & Downloads

Datasheet

Datasheet 183785 Sunon EB40200S1-000U-999 Axial fan 5 V DC 15.12 m³/h (L x W x H) 40 x 40 x 20 mm

User & Safety Instructions

User & Safety Instructions 183785 Sunon EB40200S1-000U-999 Axial fan 5 V DC 15.12 m³/h (L x W x H) 40 x 40 x 20 mm

Description

DR fan (‘dust-resistant’) with the following advantages:
The ‘Blanked & Seamless’ technology offers the best possible protection against oil leakage.
The innovative ‘Seal & Clip‘ design guarantees a high resistance against the ingress of dust.
SUNON ® fans are used in all areas where heat is to be discharged (for example, cooling of components, control cabinet construction, computer systems, engineering and much more). Approval: UL, CUR, German TÜV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.32*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)