• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon HA92251V4-1000U-A99 Axial fan 12 V DC (L x W x H) 92 x 92 x 25 mm

1/2
Product type
Axial fan
Nominal voltage
12 V DC
Power
0.65 W
Type of bearing
Ball bearing
Length
92 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

HA92251V4-1000U-A99

Nominal voltage

12 V DC

Min. operating voltage

4.5 V

Max. operating voltage

13.8 V

Operating voltage

4.5 - 13.8 V

Max. current consumption

54 mA

0.65 W

Type of bearing

Ball bearing

Rotational speed

1700 U/min

Noise emission (max.)

17.7 dB

Min. temperature

-10 °C

Max. temperature

70 °C

Length

92 mm

Width

92 mm

Height

25 mm

Dim

(L x W x H) 92 x 92 x 25 mm

Documents & Downloads

Datasheet

Datasheet 1969361 Sunon HA92251V4-1000U-A99 Axial fan 12 V DC (L x W x H) 92 x 92 x 25 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)