• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon SF 1212AD.BL.GN Axial fan 230 V AC 161 m³/h (L x W x H) 120 x 120 x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
19.5 W
Type of bearing
Ball bearing
Air flow rate
161 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 39.99
-55 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

SF 1212AD.BL.GN

Nominal voltage

230 V AC

Max. current consumption

270 mA

19.5 W

Type of bearing

Ball bearing

Rotational speed

3100 U/min

Noise emission (max.)

49 dB

Air flow rate

161 m³/h

Connection

Open end cable

Cable length

31.00 cm

Factory colour

Black

Material

Aluminium

Plastic

Length

120 mm

Width

120 mm

Height

38 mm

Dim

(L x W x H) 120 x 120 x 38 mm

Type

BL.GN

21.5/19.5 W

Output (max.) (details)

161/196 m³/h

Max. noise generation

44/49 dBa

Nominal RPM

2700/3100 U/min

Current consumption

0.27/0.13 A

Type

SF1212AD

Operating voltage

115/230 V AC

Documents & Downloads

Datasheet

Datasheet 189371 Sunon SF 1212AD.BL.GN Axial fan 230 V AC 161 m³/h (L x W x H) 120 x 120 x 38 mm

User & Safety Instructions

User & Safety Instructions 189371 Sunon SF 1212AD.BL.GN Axial fan 230 V AC 161 m³/h (L x W x H) 120 x 120 x 38 mm

Description

SUNON ® fans are used in all areas where heat is to be discharged (for g. component cooling, switchboard, computer, engineering, and much more). Approval: UL, CUR, TÜV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.77€ 21.77*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)